UHE1A272MHD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 120
Unit Price: 1,29000 €
Datasheet
2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1A272MHD

DigiKey Part Number
493-1504-ND
Manufacturer
Manufacturer Product Number
UHE1A272MHD
Description
CAP ALUM 2700UF 20% 10V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1A272MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.768 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.21 A @ 100 kHz
Part Status
Active
Impedance
43 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.591" (15.00mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHV1A272MHDNichicon120493-16792-ND1,29000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,83200 €8,32 €
500,64140 €32,07 €
4000,48893 €195,57 €
8000,45418 €363,34 €
1.2000,43665 €523,98 €
2.8000,40561 €1.135,71 €
5.2000,38700 €2.012,40 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,56090 €