Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UHD1A102MPD6AA | |
|---|---|
DigiKey Part Number | UHD1A102MPD6AA-ND |
Manufacturer | |
Manufacturer Product Number | UHD1A102MPD6AA |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.0725 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EST108M010AH2AA | KEMET | 0 | 399-EST108M010AH2AA-ND | 0,18637 € | Parametric Equivalent |
| EST108M010AH2KA | KEMET | 0 | 399-EST108M010AH2KATR-ND | 0,14403 € | Parametric Equivalent |
| ESW108M010AH2AA | KEMET | 0 | 399-ESW108M010AH2AA-ND | 0,10860 € | Parametric Equivalent |
| ESY108M010AH8KA | KEMET | 0 | 399-ESY108M010AH8KA-ND | 0,07577 € | Parametric Equivalent |
| REA1016102M010B | KYOCERA AVX | 0 | 478-REA1016102M010B-ND | 0,17339 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18632 € | 186,32 € |
| Unit Price without VAT: | 0,18632 € |
|---|---|
| Unit Price with VAT: | 0,22545 € |









