Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UFW1V470MDD | |
|---|---|
DigiKey Part Number | 493-16304-ND |
Manufacturer | |
Manufacturer Product Number | UFW1V470MDD |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1V470MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PK47MEFC5X11 | Rubycon | 1.242 | 1189-1272-ND | 0,23000 € | Parametric Equivalent |
| 35PK47MEFCTA5X11 | Rubycon | 10 | 1189-35PK47MEFCTA5X11-ND | 0,23000 € | Parametric Equivalent |
| 476CKS035M | CORNELL DUBILIER KNOWLES | 4.137 | 1572-1480-ND | 0,24000 € | Parametric Equivalent |
| 860010572005 | Würth Elektronik | 6.022 | 732-8735-1-ND | 0,09000 € | Parametric Equivalent |
| ECA-1VM470 | Panasonic Industry | 0 | P5164-ND | 0,21000 € | Parametric Equivalent |








