Upgrade
Parametric Equivalent




UCYW6560MHD | |
|---|---|
DigiKey Part Number | 493-6986-ND |
Manufacturer | |
Manufacturer Product Number | UCYW6560MHD |
Description | CAP ALUM 56UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 56 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCYW6560MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.14 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW56MEFR12.5X40 | Rubycon | 238 | 1189-3199-ND | 3,18000 € | Upgrade |
| EKXJ421ELL560MK40S | Chemi-Con | 1.000 | 565-EKXJ421ELL560MK40S-ND | 2,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,12290 € | 449,16 € |
| Unit Price without VAT: | 1,12290 € |
|---|---|
| Unit Price with VAT: | 1,35871 € |



