UBY1H222MHL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 353
Unit Price: 4,41000 €
Datasheet
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 100kHz 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 100kHz 3000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBY1H222MHL

DigiKey Part Number
493-14645-ND
Manufacturer
Manufacturer Product Number
UBY1H222MHL
Description
CAP ALUM 2200UF 20% 50V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBY1H222MHL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.37 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.16 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 135°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGPD500ELL222ML35HChemi-Con353565-EGPD500ELL222ML35H-ND4,41000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,95000 €3,95 €
102,69800 €26,98 €
502,17980 €108,99 €
1002,01650 €201,65 €
5001,73588 €867,94 €
1.0001,64764 €1.647,64 €
2.5001,55356 €3.883,90 €
5.0001,49630 €7.481,50 €
Manufacturers Standard Package
Unit Price without VAT:3,95000 €
Unit Price with VAT:4,77950 €