270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCV1E271MCL2GS

DigiKey Part Number
493-4543-2-ND - Tape & Reel (TR)
493-4543-1-ND - Cut Tape (CT)
493-4543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1E271MCL2GS
Description
CAP ALUM POLY 270UF 20% 25V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1E271MCL2GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
3.7 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
270 µF
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
23mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,60000 €3,60 €
102,44300 €24,43 €
501,96640 €98,32 €
1001,81620 €181,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,55800 €779,00 €
1.0001,47683 €1.476,83 €
1.5001,43589 €2.153,84 €
2.5001,39027 €3.475,67 €
3.5001,36347 €4.772,14 €
5.0001,33758 €6.687,90 €
Manufacturers Standard Package
Unit Price without VAT:3,60000 €
Unit Price with VAT:4,35600 €