Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2H392MSEHBB | |
|---|---|
DigiKey Part Number | LNC2H392MSEHBB-ND |
Manufacturer | |
Manufacturer Product Number | LNC2H392MSEHBB |
Description | CAP ALUM 3900UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 27.86 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2H392MSEH | Nichicon | 0 | 493-8818-ND | 95,15000 € | Parametric Equivalent |
| LNC2H392MSEHBN | Nichicon | 0 | LNC2H392MSEHBN-ND | 65,98867 € | Parametric Equivalent |
| LNC2H392MTEH | Nichicon | 0 | LNC2H392MTEH-ND | 65,98867 € | Parametric Equivalent |
| E37F501CPN392MEB7U | Chemi-Con | 0 | 565-E37F501CPN392MEB7U-ND | 64,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 65,98867 € | 989,83 € |
| Unit Price without VAT: | 65,98867 € |
|---|---|
| Unit Price with VAT: | 79,84629 € |



