27000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1E273MELC

DigiKey Part Number
493-8425-ND
Manufacturer
Manufacturer Product Number
LGU1E273MELC
Description
CAP ALUM 27000UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
27000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1E273MELC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
4.75 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
5.4625 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGY1E273MELC45Nichicon353493-8623-ND7,20000 €Parametric Equivalent
In-Stock: 105
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,14000 €6,14 €
104,31300 €43,13 €
503,55680 €177,84 €
Unit Price without VAT:6,14000 €
Unit Price with VAT:7,42940 €