



LGN2C102MELA35 | |
|---|---|
DigiKey Part Number | 493-8249-ND |
Manufacturer | |
Manufacturer Product Number | LGN2C102MELA35 |
Description | CAP ALUM 1000UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2C102MELA35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.3 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2C102MELA35 | Nichicon | 256 | 493-8084-ND | 4,82000 € | Direct |
| LGG2C102MELB25 | Nichicon | 97 | 493-8085-ND | 5,24000 € | Similar |
| LGG2C102MELZ40 | Nichicon | 551 | 493-7065-ND | 4,44000 € | Similar |
| LGN2C102MELB25 | Nichicon | 53 | 493-8250-ND | 4,83000 € | Similar |
| LGN2C102MELZ45 | Nichicon | 285 | 493-8248-ND | 4,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 3,41100 € | 34,11 € |
| 50 | 2,78280 € | 139,14 € |
| 250 | 2,37388 € | 593,47 € |
| 500 | 2,24528 € | 1.122,64 € |
| 1.000 | 2,13851 € | 2.138,51 € |
| 2.500 | 2,02468 € | 5.061,70 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,96530 € |

