
PMN55ENEH | |
|---|---|
DigiKey Part Number | 1727-PMN55ENEHTR-ND - Tape & Reel (TR) 1727-PMN55ENEHCT-ND - Cut Tape (CT) 1727-PMN55ENEHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN55ENEH |
Description | MOSFET N-CH 60V 4.5A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.5A (Ta) 560mW (Ta), 6.25W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 646 pF @ 30 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 560mW (Ta), 6.25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 3.4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,18080 € | 18,08 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

