


PESD2CANFD36VU-QF | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD36VU-QFTR-ND - Tape & Reel (TR) 1727-PESD2CANFD36VU-QFCT-ND - Cut Tape (CT) 1727-PESD2CANFD36VU-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD36VU-QF |
Description | TVS DIODE 36VWM 45VC SOT323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 2 | Package / Case SC-70, SOT-323 |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,11860 € | 11,86 € |
| 500 | 0,08780 € | 43,90 € |
| 1.000 | 0,07783 € | 77,83 € |
| 2.000 | 0,06942 € | 138,84 € |
| 5.000 | 0,06029 € | 301,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05465 € | 546,50 € |
| 20.000 | 0,04989 € | 997,80 € |
| 30.000 | 0,04747 € | 1.424,10 € |
| 50.000 | 0,04475 € | 2.237,50 € |
| 70.000 | 0,04314 € | 3.019,80 € |
| 100.000 | 0,04157 € | 4.157,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

