
PESD1NFC-SFYL | |
|---|---|
DigiKey Part Number | 568-13186-2-ND - Tape & Reel (TR) 568-13186-1-ND - Cut Tape (CT) 568-13186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1NFC-SFYL |
Description | TVS DIODE 18VWM DSN0603-2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Category | Voltage - Reverse Standoff (Typ) 18V (Max) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Type Zener | Supplier Device Package |
Bidirectional Channels 1 | Base Product Number |

