BC856BMBYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 203
Unit Price: 0,46000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,57000 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 100 mA 100MHz 250 mW Surface Mount DFN1006B-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 60 V 100 mA 100MHz 250 mW Surface Mount DFN1006B-3
Automotive DFN Packages
Introducing Automotive DFN packages

BC856BMBYL

DigiKey Part Number
1727-2637-2-ND - Tape & Reel (TR)
1727-2637-1-ND - Cut Tape (CT)
1727-2637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856BMBYL
Description
TRANS PNP 60V 0.1A DFN1006B-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 100 mA 100MHz 250 mW Surface Mount DFN1006B-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
3-XFDFN
Vce Saturation (Max) @ Ib, Ic
200mV @ 500µA, 10mA
Supplier Device Package
DFN1006B-3
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857BLP4-7Diodes Incorporated203BC857BLP4DICT-ND0,46000 €Similar
BC857BLP4-7BDiodes Incorporated031-BC857BLP4-7BCT-ND0,57000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes