
FIRENEX-ULKS16 | |
|---|---|
DigiKey Part Number | 4186-FIRENEX-ULKS16-ND |
Manufacturer | |
Manufacturer Product Number | FIRENEX-ULKS16 |
Description | USB 3.0 Active, A to B, 16m |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 52.49' (16.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 52.49' (16.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 22 AWG, 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |

