
STDCSW2-48M | |
|---|---|
DigiKey Part Number | 644-STDCSW2-48MTR-ND - Tape & Reel (TR) 644-STDCSW2-48MCT-ND - Cut Tape (CT) 644-STDCSW2-48MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSW2-48M |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,01600 € | 10,16 € |
| 25 | 0,96120 € | 24,03 € |
| 50 | 0,92140 € | 46,07 € |
| 100 | 0,88330 € | 88,33 € |
| 250 | 0,83532 € | 208,83 € |
| 500 | 0,80080 € | 400,40 € |
| 1.000 | 0,76769 € | 767,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71805 € | 2.154,15 € |
| 6.000 | 0,68843 € | 4.130,58 € |
| 9.000 | 0,67168 € | 6.045,12 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

