
LM335H | |
|---|---|
DigiKey Part Number | 2156-LM335H-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM335H |
Description | LM335 MILITARY GRADE, +2C ANALOG |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K TO-46-3 |
Datasheet | Datasheet |
Category | Accuracy - Highest (Lowest) ±6°C (±9°C) |
Manufacturer National Semiconductor | Test Condition 25°C (-40°C ~ 100°C) |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Through Hole |
Sensor Type Analog, Local | Package / Case TO-206AB, TO-46-3 Metal Can |
Sensing Temperature - Local -40°C ~ 100°C | Supplier Device Package TO-46-3 |
Output Type Analog Voltage | Base Product Number |
Resolution 10mV/°K |
| Bulk: | 1972 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,21571 € | 252,55 € |
| Unit Price without VAT: | 7,21571 € |
|---|---|
| Unit Price with VAT: | 8,73101 € |

