Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 15.1V 670mA 36V - 57V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMPD0115C

DigiKey Part Number
811-1565-5-ND
Manufacturer
Manufacturer Product Number
NMPD0115C
Description
DC DC CONVERTER 15.1V 10W
Customer Reference
Detailed Description
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 15.1V 670mA 36V - 57V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OTP, SCP
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Isolated PoE (Power over Ethernet) Module
Efficiency
79%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
12-SIP Module
Voltage - Input (Max)
57V
Size / Dimension
3.62" L x 0.57" W x 1.06" H (91.9mm x 14.5mm x 26.9mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
670mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.