
LQH3NPNR68NJRL | |
|---|---|
DigiKey Part Number | 490-9574-2-ND - Tape & Reel (TR) 490-9574-1-ND - Cut Tape (CT) 490-9574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPNR68NJRL |
Description | FIXED IND 680NH 1.28A 38.4 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 1.28 A 38.4mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPNR68NJRL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 38.4mOhm Max |
Series | Frequency - Self Resonant 130MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 (3030 Metric) |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,16680 € | 16,68 € |
| 1.000 | 0,13710 € | 137,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12679 € | 253,58 € |
| 4.000 | 0,11955 € | 478,20 € |
| 6.000 | 0,11551 € | 693,06 € |
| 10.000 | 0,11062 € | 1.106,20 € |
| 14.000 | 0,10752 € | 1.505,28 € |
| 20.000 | 0,10433 € | 2.086,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

