
LFD21868MMF1D386 | |
|---|---|
DigiKey Part Number | 490-LFD21868MMF1D386TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFD21868MMF1D386 |
Description | RF FILTER BALANCE 891.5MHZ 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 891.5MHz Center Frequency Balance RF Filter (Radio Frequency) 23.5MHz Bandwidth 3.3dB 0805 (2012 Metric), 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | LFD21868MMF1D386 Models |
Category | Insertion Loss 3.3dB |
Manufacturer Murata Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric), 10 PC Pad |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Frequency 891.5MHz Center | Height (Max) 0.028" (0.70mm) |
Bandwidth 23.5MHz | Base Product Number |
Filter Type Balance |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10209 € | 408,36 € |
| Unit Price without VAT: | 0,10209 € |
|---|---|
| Unit Price with VAT: | 0,12353 € |

