
GRT21BC81E475KA02L | |
|---|---|
DigiKey Part Number | 490-12357-2-ND - Tape & Reel (TR) 490-12357-1-ND - Cut Tape (CT) 490-12357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BC81E475KA02L |
Description | CAP CER 4.7UF 25V X6S 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC81E475KA02L Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21X475KAQNNNE | Samsung Electro-Mechanics | 210.315 | 1276-3033-1-ND | 0,20000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42400 € | 4,24 € |
| 50 | 0,32520 € | 16,26 € |
| 100 | 0,29470 € | 29,47 € |
| 500 | 0,24326 € | 121,63 € |
| 1.000 | 0,22736 € | 227,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20180 € | 605,40 € |
| 6.000 | 0,19247 € | 1.154,82 € |
| 9.000 | 0,18779 € | 1.690,11 € |
| 15.000 | 0,18261 € | 2.739,15 € |
| 21.000 | 0,17958 € | 3.771,18 € |
| 30.000 | 0,17667 € | 5.300,10 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

