Parametric Equivalent
Parametric Equivalent

GRT155R61A225KE01J | |
|---|---|
DigiKey Part Number | 490-GRT155R61A225KE01JTR-ND - Tape & Reel (TR) 490-GRT155R61A225KE01JCT-ND - Cut Tape (CT) 490-GRT155R61A225KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R61A225KE01J |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R61A225KE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT155R61A225KE01D | Murata Electronics | 139.361 | 490-12253-1-ND | 0,13000 € | Parametric Equivalent |
| MCASL105AB5225KFNA01 | Taiyo Yuden | 9.073 | 587-MCASL105AB5225KFNA01CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05060 € | 2,53 € |
| 100 | 0,04400 € | 4,40 € |
| 500 | 0,03294 € | 16,47 € |
| 1.000 | 0,02956 € | 29,56 € |
| 2.500 | 0,02598 € | 64,95 € |
| 5.000 | 0,02382 € | 119,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01852 € | 926,00 € |
| 100.000 | 0,01762 € | 1.762,00 € |
| 150.000 | 0,01717 € | 2.575,50 € |
| 250.000 | 0,01667 € | 4.167,50 € |
| 350.000 | 0,01638 € | 5.733,00 € |
| 500.000 | 0,01609 € | 8.045,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |



