
GRM32EC81A476ME19L | |
|---|---|
DigiKey Part Number | 490-GRM32EC81A476ME19LTR-ND - Tape & Reel (TR) 490-GRM32EC81A476ME19LCT-ND - Cut Tape (CT) 490-GRM32EC81A476ME19LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC81A476ME19L |
Description | CAP CER 47UF 10V X6S 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC81A476ME19L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32EC81A476KE19L | Murata Electronics | 125.798 | 490-8354-1-ND | 0,42000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25300 € | 2,53 € |
| 50 | 0,18880 € | 9,44 € |
| 100 | 0,16900 € | 16,90 € |
| 500 | 0,13584 € | 67,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12198 € | 121,98 € |
| 2.000 | 0,11377 € | 227,54 € |
| 3.000 | 0,10966 € | 328,98 € |
| 5.000 | 0,10511 € | 525,55 € |
| 7.000 | 0,10245 € | 717,15 € |
| 10.000 | 0,09989 € | 998,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

