
GRM32D5C3A472JWA1K | |
|---|---|
DigiKey Part Number | 490-GRM32D5C3A472JWA1KTR-ND - Tape & Reel (TR) 490-GRM32D5C3A472JWA1KCT-ND - Cut Tape (CT) 490-GRM32D5C3A472JWA1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32D5C3A472JWA1K |
Description | CAP CER 4700PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32D5C3A472JWA1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32D5C3A472JX01K | Murata Electronics | 13.540 | 490-GCM32D5C3A472JX01KCT-ND | 0,92000 € | Parametric Equivalent |
| GCM32D5C3A472JX01L | Murata Electronics | 1.000 | 490-GCM32D5C3A472JX01LCT-ND | 0,92000 € | Parametric Equivalent |
| GRM32D5C3A472JWA1L | Murata Electronics | 666 | 490-GRM32D5C3A472JWA1LCT-ND | 0,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70300 € | 7,03 € |
| 50 | 0,55320 € | 27,66 € |
| 100 | 0,50710 € | 50,71 € |
| 500 | 0,42922 € | 214,61 € |
| 1.000 | 0,40511 € | 405,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31083 € | 1.243,32 € |
| 8.000 | 0,29899 € | 2.391,92 € |
| 12.000 | 0,29307 € | 3.516,84 € |
| 20.000 | 0,28649 € | 5.729,80 € |
| 28.000 | 0,28265 € | 7.914,20 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

