Direct
Direct
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

GRM21BR71E105KA99L | |
|---|---|
DigiKey Part Number | 490-6484-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR71E105KA99L |
Description | CAP CER 1UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71E105KA99L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM219R71E105KA88D | Murata Electronics | 301.275 | 490-5899-1-ND | 0,20000 € | Direct |
| GRM219R71E105KA88J | Murata Electronics | 5.308 | 490-GRM219R71E105KA88JCT-ND | 0,15000 € | Direct |
| GRM216R61E105KA12D | Murata Electronics | 234.060 | 490-1700-1-ND | 0,34000 € | Similar |
| 08053C105KAT2A | KYOCERA AVX | 2.890 | 478-KGM21AR71E105KUCT-ND | 0,16000 € | Direct |
| 08053C105KAZ2A | KYOCERA AVX | 39.282 | 478-KGF21KR71E105KUCT-ND | 0,20000 € | Direct |








