Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

GRM188R71H332KA01J | |
|---|---|
DigiKey Part Number | 490-13365-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71H332KA01J |
Description | CAP CER 3300PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71H332KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012206086 | Würth Elektronik | 2.432 | 732-8004-1-ND | 0,08000 € | Direct |
| C0603C332K5RACTU | KEMET | 347.662 | 399-C0603C332K5RACTUCT-ND | 0,08000 € | Direct |
| C0603C332K5RALTU | KEMET | 4.000 | 399-C0603C332K5RALTUCT-ND | 0,33000 € | Direct |
| CC0603KRX7R9BB332 | YAGEO | 239.550 | 311-1082-1-ND | 0,08000 € | Direct |
| CL10B332KB8NFNC | Samsung Electro-Mechanics | 1 | 1276-2032-1-ND | 0,08000 € | Direct |








