2.2 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61H225ME11J

DigiKey Part Number
490-GRM188R61H225ME11JTR-ND - Tape & Reel (TR)
490-GRM188R61H225ME11JCT-ND - Cut Tape (CT)
490-GRM188R61H225ME11JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61H225ME11J
Description
CAP CER 2.2UF 50V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61H225ME11J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98.193
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09000 €0,90 €
500,06400 €3,20 €
1000,05590 €5,59 €
5000,04246 €21,23 €
1.0000,03830 €38,30 €
2.5000,03392 €84,80 €
5.0000,03128 €156,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02911 €291,10 €
20.0000,02733 €546,60 €
30.0000,02644 €793,20 €
50.0000,02545 €1.272,50 €
70.0000,02487 €1.740,90 €
100.0000,02431 €2.431,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €