3900 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H392KA01D

DigiKey Part Number
490-1307-2-ND - Tape & Reel (TR)
490-1307-1-ND - Cut Tape (CT)
490-1307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H392KA01D
Description
CAP CER 3900PF 50V X7R 0402
Customer Reference
Detailed Description
3900 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H392KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C392K5RACTUKEMET92.965399-C0402C392K5RACTUCT-ND0,09000 €Direct
CL05B392KB5NNNCSamsung Electro-Mechanics76.4791276-1562-1-ND0,09000 €Direct
KGM05AR71H392KHKYOCERA AVX7.101478-KGM05AR71H392KHCT-ND0,22000 €Direct
C0402C392J5RACTUKEMET7.247399-C0402C392J5RACTUCT-ND0,39000 €Upgrade
KGM05AR71H392JHKYOCERA AVX16.107478-KGM05AR71H392JHCT-ND0,27000 €Upgrade
In-Stock: 117.374
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02500 €0,25 €
500,01640 €0,82 €
1000,01400 €1,40 €
5000,00990 €4,95 €
1.0000,00865 €8,65 €
2.5000,00734 €18,35 €
5.0000,00655 €32,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00573 €57,30 €
20.0000,00521 €104,20 €
30.0000,00495 €148,50 €
50.0000,00467 €233,50 €
70.0000,00450 €315,00 €
100.0000,00434 €434,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €