
GRM155R71C224KA12J | |
|---|---|
DigiKey Part Number | 490-GRM155R71C224KA12JTR-ND - Tape & Reel (TR) 490-GRM155R71C224KA12JCT-ND - Cut Tape (CT) 490-GRM155R71C224KA12JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C224KA12J |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C224KA12J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05B224KO5NNNC | Samsung Electro-Mechanics | 1.632.195 | 1276-1176-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,02010 € | 2,01 € |
| 500 | 0,01448 € | 7,24 € |
| 1.000 | 0,01276 € | 12,76 € |
| 2.500 | 0,01094 € | 27,35 € |
| 5.000 | 0,00985 € | 49,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00721 € | 360,50 € |
| 100.000 | 0,00675 € | 675,00 € |
| 150.000 | 0,00653 € | 979,50 € |
| 250.000 | 0,00628 € | 1.570,00 € |
| 350.000 | 0,00613 € | 2.145,50 € |
| 500.000 | 0,00599 € | 2.995,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

