0.1 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71A104MA01D

DigiKey Part Number
490-GRM155R71A104MA01DTR-ND - Tape & Reel (TR)
490-GRM155R71A104MA01DCT-ND - Cut Tape (CT)
490-GRM155R71A104MA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71A104MA01D
Description
CAP CER MLCC
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71A104MA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033C71A104ME14DMurata Electronics2.908490-GRM033C71A104ME14DCT-ND0,08000 €Similar
In-Stock: 87.688
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02200 €0,22 €
500,01460 €0,73 €
1000,01240 €1,24 €
5000,00872 €4,36 €
1.0000,00760 €7,60 €
2.5000,00642 €16,05 €
5.0000,00571 €28,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00499 €49,90 €
20.0000,00452 €90,40 €
30.0000,00429 €128,70 €
50.0000,00404 €202,00 €
70.0000,00389 €272,30 €
100.0000,00374 €374,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €