
GRM033D70J105ME01D | |
|---|---|
DigiKey Part Number | 490-GRM033D70J105ME01DTR-ND - Tape & Reel (TR) 490-GRM033D70J105ME01DCT-ND - Cut Tape (CT) 490-GRM033D70J105ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033D70J105ME01D |
Description | CAP CER 1UF 6.3V X7T 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033D70J105ME01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,05710 € | 5,71 € |
| 500 | 0,04342 € | 21,71 € |
| 1.000 | 0,03917 € | 39,17 € |
| 2.500 | 0,03472 € | 86,80 € |
| 5.000 | 0,03203 € | 160,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02790 € | 418,50 € |
| 30.000 | 0,02633 € | 789,90 € |
| 45.000 | 0,02554 € | 1.149,30 € |
| 75.000 | 0,02467 € | 1.850,25 € |
| 105.000 | 0,02416 € | 2.536,80 € |
| 150.000 | 0,02366 € | 3.549,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

