Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRJ188R72A104KE11J | |
|---|---|
DigiKey Part Number | 490-GRJ188R72A104KE11JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ188R72A104KE11J |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ188R72A104KE11J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R72A104KA01D | Murata Electronics | 1.572.708 | 490-13420-1-ND | 0,15000 € | Parametric Equivalent |
| GCJ188R72A104KA01J | Murata Electronics | 0 | 490-GCJ188R72A104KA01JTR-ND | 0,02683 € | Parametric Equivalent |
| MBJCH168BB7104KTPA01 | Taiyo Yuden | 0 | 587-MBJCH168BB7104KTPA01TR-ND | 0,06376 € | Parametric Equivalent |
| MCJCH168BB7104KTPA01 | Taiyo Yuden | 9.481 | 587-MCJCH168BB7104KTPA01CT-ND | 0,27000 € | Parametric Equivalent |
| MCJCH168BB7104KTPA1J | Taiyo Yuden | 0 | 587-MCJCH168BB7104KTPA1JTR-ND | 0,06279 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04334 € | 433,40 € |
| Unit Price without VAT: | 0,04334 € |
|---|---|
| Unit Price with VAT: | 0,05244 € |






