Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GQM1885C1H130GB01D | |
|---|---|
DigiKey Part Number | 490-11262-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM1885C1H130GB01D |
Description | CAP CER 13PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 13 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1885C1H130GB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM1875C2E130GB12D | Murata Electronics | 0 | GQM1875C2E130GB12D-ND | 0,08171 € | Upgrade |
| CBR06C130G5GAC | KEMET | 0 | CBR06C130G5GAC-ND | 0,07376 € | Direct |
| CBR06C130F1GAC | KEMET | 0 | CBR06C130F1GAC-ND | 0,30020 € | Upgrade |
| CBR06C130F5GAC | KEMET | 5.894 | 399-CBR06C130F5GACCT-ND | 0,45000 € | Upgrade |
| CBR06C130FAGAC | KEMET | 0 | 399-8822-1-ND | 0,86000 € | Upgrade |




