Upgrade
Direct
Direct

GCM2165C1H272JA16D | |
|---|---|
DigiKey Part Number | 490-17780-2-ND - Tape & Reel (TR) 490-17780-1-ND - Cut Tape (CT) 490-17780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C1H272JA16D |
Description | CAP CER 2700PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C1H272JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM2165C2A272JA16D | Murata Electronics | 19.823 | 490-GCM2165C2A272JA16DCT-ND | 0,11000 € | Upgrade |
| CGA4C2C0G1H272J060AA | TDK | 1.743 | 445-5674-1-ND | 0,16000 € | Direct |
| CGA4C2NP01H272J060AA | TDK | 3.442 | 445-12630-1-ND | 0,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09080 € | 363,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |



