
GRM32D5C3A472JWA1L | |
|---|---|
DigiKey Part Number | 490-GRM32D5C3A472JWA1LTR-ND - Tape & Reel (TR) 490-GRM32D5C3A472JWA1LCT-ND - Cut Tape (CT) 490-GRM32D5C3A472JWA1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32D5C3A472JWA1L |
Description | CAP CER 4700PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32D5C3A472JWA1L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32D5C3A472JX01K | Murata Electronics | 13.540 | 490-GCM32D5C3A472JX01KCT-ND | 0,92000 € | Parametric Equivalent |
| GCM32D5C3A472JX01L | Murata Electronics | 1.000 | 490-GCM32D5C3A472JX01LCT-ND | 0,92000 € | Parametric Equivalent |
| GRM32D5C3A472JWA1K | Murata Electronics | 3.777 | 490-GRM32D5C3A472JWA1KCT-ND | 1,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62200 € | 6,22 € |
| 50 | 0,48700 € | 24,35 € |
| 100 | 0,44510 € | 44,51 € |
| 500 | 0,37456 € | 187,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34265 € | 342,65 € |
| 2.000 | 0,32520 € | 650,40 € |
| 3.000 | 0,31645 € | 949,35 € |
| 5.000 | 0,30676 € | 1.533,80 € |
| 7.000 | 0,30110 € | 2.107,70 € |
| 10.000 | 0,29565 € | 2.956,50 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |

