10 µF ±20% 25V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31CC71E106MA15L

DigiKey Part Number
490-GCJ31CC71E106MA15LTR-ND - Tape & Reel (TR)
490-GCJ31CC71E106MA15LCT-ND - Cut Tape (CT)
490-GCJ31CC71E106MA15LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31CC71E106MA15L
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31CC71E106MA15L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 493
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,40100 €4,01 €
500,30640 €15,32 €
1000,27750 €27,75 €
5000,22840 €114,20 €
1.0000,21324 €213,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18077 €361,54 €
4.0000,17132 €685,28 €
6.0000,16659 €999,54 €
10.0000,16135 €1.613,50 €
14.0000,15828 €2.215,92 €
20.0000,15533 €3.106,60 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,77440 €