
GA342A1XGD680JW31L | |
|---|---|
DigiKey Part Number | 490-GA342A1XGD680JW31LTR-ND - Tape & Reel (TR) 490-GA342A1XGD680JW31LCT-ND - Cut Tape (CT) 490-GA342A1XGD680JW31LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342A1XGD680JW31L |
Description | CAP CER 68PF 250VAC SL 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 250V Ceramic Capacitor SL 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342A1XGD680JW31L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings Y3 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 50 | 0,19840 € | 9,92 € |
| 100 | 0,17780 € | 17,78 € |
| 500 | 0,14320 € | 71,60 € |
| 1.000 | 0,13252 € | 132,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11591 € | 347,73 € |
| 6.000 | 0,10964 € | 657,84 € |
| 9.000 | 0,10650 € | 958,50 € |
| 15.000 | 0,10302 € | 1.545,30 € |
| 21.000 | 0,10099 € | 2.120,79 € |
| 30.000 | 0,09903 € | 2.970,90 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

