
DHS4E4G141MCXB | |
|---|---|
DigiKey Part Number | 490-16685-ND |
Manufacturer | |
Manufacturer Product Number | DHS4E4G141MCXB |
Description | CAP CER 140PF 40KV N4700 DISK |
Customer Reference | |
Detailed Description | 140 pF ±20% 40000V (40kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature 20°C ~ 85°C |
Series | Features High Voltage |
Packaging Box | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±20% | Size / Dimension 0.787" Dia x 1.476" L (20.00mm x 37.50mm) |
Voltage - Rated | Base Product Number |

