33 pF ±10% 300VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE21XSA330KN3AX02F

DigiKey Part Number
490-16209-1-ND - Cut Tape (CT)
490-16209-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE21XSA330KN3AX02F
Description
CAP CER 33PF 300V SL RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 pF ±10% 300VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE21XSA330KN3AX02F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Safety Series X1Y2
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±10%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 698
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24400 €2,44 €
500,18180 €9,09 €
1000,16250 €16,25 €
5000,13030 €65,15 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,11692 €116,92 €
2.0000,10897 €217,94 €
3.0000,10499 €314,97 €
5.0000,10058 €502,90 €
7.0000,09800 €686,00 €
10.0000,09552 €955,20 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €