120 Ohms @ 100 MHz Power Line Ferrite Bead 1206 (3216 Metric) 6A 9mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM31KN121SZ1K

DigiKey Part Number
BLM31KN121SZ1K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLM31KN121SZ1K
Description
FERRITE BEAD 120 OHM 1206 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz Power Line Ferrite Bead 1206 (3216 Metric) 6A 9mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM31KN121SZ1K Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
9mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.071" (1.80mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Current Rating (Max)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types