MFR Recommended
Direct
Similar

LQH44PN220MJ0L | |
|---|---|
DigiKey Part Number | 490-7775-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH44PN220MJ0L |
Description | FIXED IND 22UH 550MA 576 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 550 mA 576mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PN220MJ0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 576mOhm Max |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH44PN220MPRL | Murata Electronics | 1.903 | 490-LQH44PN220MPRLCT-ND | 0,35000 € | MFR Recommended |
| SRN4018-220M | Bourns Inc. | 2.960 | SRN4018-220MCT-ND | 0,32000 € | Direct |
| NRS4012T220MDGJ | Taiyo Yuden | 740 | 587-2881-1-ND | 0,18000 € | Similar |




