


MPQ2288GLE-0000-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2288GLE-0000-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2288GLE-0000-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2288GLE-0000-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2288GLE-0000-AEC1-Z |
Description | 6V, 16A, CONFIGURABLE, HIGH-FREQ |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 16A 18-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 2.7V | Package / Case |
Voltage - Input (Max) 6V | Supplier Device Package 18-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 3,79200 € | 37,92 € |
| 25 | 3,50080 € | 87,52 € |
| 100 | 3,18050 € | 318,05 € |
| 250 | 3,05404 € | 763,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,73208 € | 13.660,40 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 6,00160 € |

