New Product
Non-Isolated PoL Module DC DC Converter 1 Output 600mV 600mA 2.3V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3809GPH-P

DigiKey Part Number
1589-MPM3809GPH-PTR-ND - Tape & Reel (TR)
1589-MPM3809GPH-PCT-ND - Cut Tape (CT)
1589-MPM3809GPH-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3809GPH-P
Description
2.3V TO 5.5V INPUT, 0.6A, PSM PO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 600mV 600mA 2.3V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
600mA
Mfr
Power (Watts)
360 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Features
Adjustable Output
Type
Non-Isolated PoL Module
Operating Temperature
-40°C ~ 125°C
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
2.3V
Package / Case
6-TFCLGA
Voltage - Input (Max)
5.5V
Size / Dimension
0.08" L x 0.06" W x 0.04" H (2.0mm x 1.6mm x 1.0mm)
Voltage - Output 1
Supplier Device Package
6-ECLGA (1.5x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 449
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,25100 €12,51 €
251,13960 €28,49 €
1001,01660 €101,66 €
2500,95792 €239,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,92256 €461,28 €
1.0000,89348 €893,48 €
1.5000,87891 €1.318,37 €
2.5000,86276 €2.156,90 €
3.5000,85333 €2.986,66 €
5.0000,84426 €4.221,30 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,05700 €