Direct

MP5410EQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1200-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5410EQ-LF-P |
Description | IC REG BOOST ADJ 180MA 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 180mA 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 10V |
Part Status Active | Current - Output |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -20°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5410EQ-LF-Z | Monolithic Power Systems Inc. | 0 | MP5410EQ-LF-Z-ND | 0,61516 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81148 € | 405,74 € |
| Unit Price without VAT: | 0,81148 € |
|---|---|
| Unit Price with VAT: | 0,98189 € |


