Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 6-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2148GQD-12-P

DigiKey Part Number
1589-1084-2-ND - Tape & Reel (TR)
1589-1084-1-ND - Cut Tape (CT)
1589-1084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2148GQD-12-P
Description
IC REG BUCK 1.2V 1A 6QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 6-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
MP2148GQD-12-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-QFN (1x1.5)
Voltage - Input (Min)
2.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2148GQD-12-ZMonolithic Power Systems Inc.4.7991589-MP2148GQD-12-ZCT-ND1,39000 €Direct
In-Stock: 445
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,26700 €12,67 €
251,15440 €28,86 €
1001,03010 €103,01 €
2500,97084 €242,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,93510 €467,55 €
1.0000,90568 €905,68 €
1.5000,89095 €1.336,42 €
2.5000,87462 €2.186,55 €
3.5000,86508 €3.027,78 €
5.0000,85590 €4.279,50 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,08120 €