Direct

MP172AGJ-P | |
|---|---|
DigiKey Part Number | 1589-MP172AGJ-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP172AGJ-P |
Description | IC OFFLIN CONV MULT TOP TSOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 |
EDA/CAD Models | MP172AGJ-P Models |
Category | Power (Watts) 3 W |
Manufacturer Monolithic Power Systems Inc. | Fault Protection Open Loop, Over Load, Over Temperature, Short Circuit |
Packaging Tape & Reel (TR) | Control Features Soft Start |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Non-Isolated | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Internal Switch(s) Yes | Supplier Device Package TSOT-23-5 |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Boost, Buck, Buck-Boost, Flyback | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5.5V ~ 5.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP172AGJ-Z | Monolithic Power Systems Inc. | 2.377 | 1589-MP172AGJ-ZCT-ND | 1,06000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74604 € | 373,02 € |
| Unit Price without VAT: | 0,74604 € |
|---|---|
| Unit Price with VAT: | 0,90271 € |


