
A85049112S18TZ096D | |
|---|---|
DigiKey Part Number | 623-A85049112S18TZ096D-ND |
Manufacturer | |
Manufacturer Product Number | A85049112S18TZ096D |
Description | CONN BACKSHELL SZ18 19 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 18, 19 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell | Features Drain Hole, Self Locking |
Cable Opening 0.750" (19.05mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Diameter - Outside 1.520" (38.61mm) | Base Product Number |
Shell Size - Insert 18, 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 102,24720 € | 2.556,18 € |
| Unit Price without VAT: | 102,24720 € |
|---|---|
| Unit Price with VAT: | 123,71911 € |

