
EV1542DK-TFT-00A | |
|---|---|
DigiKey Part Number | 1589-EV1542DK-TFT-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV1542DK-TFT-00A |
Description | EVAL BOARD FOR MP1542 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP1542 - 3 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 150mA, 10mA, 5mA |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 3V ~ 3.6V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up | Utilized IC / Part MP1542 |
Outputs and Type 3 Non-Isolated Outputs | Base Product Number |
Voltage - Output -8V, 9V, 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,39000 € | 26,39 € |
| Unit Price without VAT: | 26,39000 € |
|---|---|
| Unit Price with VAT: | 31,93190 € |

