



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49800 € | 4,98 € |
| 30 | 0,46033 € | 13,81 € |
| 50 | 0,44420 € | 22,21 € |
| 100 | 0,42290 € | 42,29 € |
| 250 | 0,39636 € | 99,09 € |
| 500 | 0,37740 € | 188,70 € |
| 1.000 | 0,35939 € | 359,39 € |
| 2.500 | 0,33688 € | 842,20 € |
| 5.000 | 0,32080 € | 1.604,00 € |
| Unit Price without VAT: | 0,49800 € |
|---|---|
| Unit Price with VAT: | 0,60258 € |











