



0525591853 | |
|---|---|
DigiKey Part Number | WM9668TR-ND - Tape & Reel (TR) WM9668CT-ND - Cut Tape (CT) WM9668DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525591853 |
Description | CONN FFC VERT 18POS 0.5MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525591853 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,60594 € | 1.605,94 € |
| 2.000 | 1,52934 € | 3.058,68 € |
| 3.000 | 1,48625 € | 4.458,75 € |
| 5.000 | 1,43370 € | 7.168,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,14400 € | 21,44 € |
| 25 | 2,00960 € | 50,24 € |
| 50 | 1,91340 € | 95,67 € |
| 100 | 1,82200 € | 182,20 € |
| 250 | 1,70788 € | 426,97 € |
| 500 | 1,62636 € | 813,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,92200 € | 19,22 € |
| 25 | 1,80160 € | 45,04 € |
| 50 | 1,71580 € | 85,79 € |
| 100 | 1,63380 € | 163,38 € |
| 250 | 1,53148 € | 382,87 € |
| 500 | 1,45838 € | 729,19 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,73460 € |






