
MIKROE-6262 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6262-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6262 |
Description | 1X8 MALE CONNECTOR HEADER RIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Style |
Mfr | Shrouding Shrouded - 4 Wall |
Packaging Bulk | Mounting Type |
Part Status Active | Termination Solder |
Connector Type | Fastening Type Push-Pull |
Contact Type Male Pin | Insulation Height 0.232" (5.90mm) |
Pitch - Mating | Contact Shape Circular |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 1 | Voltage Rating 50V |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |

